Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12F5A-0.5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4211639
Product RangeM12M12F5A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,711.060 |
| 5+ | Rs.7,388.550 |
| 10+ | Rs.7,066.040 |
| 25+ | Rs.6,647.780 |
| 50+ | Rs.6,330.310 |
| 100+ | Rs.6,028.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,711.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12F5A-0.5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4211639
Product RangeM12M12F5A Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product RangeM12M12F5A Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
M12M12F5A Series
Technical Docs (1)
Alternatives for M12M12F5A-0.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100425
