Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCS112-BLK-15FCopy
Manufacturer Standard Lead Time13 weeks
Order Code4750381
Product RangePCS112 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,169.950 |
| 5+ | Rs.4,728.510 |
| 10+ | Rs.4,287.060 |
| 25+ | Rs.4,034.090 |
| 50+ | Rs.3,853.680 |
| 100+ | Rs.3,682.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,169.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCS112-BLK-15FCopy
Manufacturer Standard Lead Time13 weeks
Order Code4750381
Product RangePCS112 Series
Connector to ConnectorNEMA 5-15P to IEC 60320 C21
Cable Length - Metric4.57m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product RangePCS112 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C21
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125V
Product Range
PCS112 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.993384
