Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695ARD-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code4829862
Product RangeTRD695A Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,644.220 |
| 5+ | Rs.3,348.410 |
| 10+ | Rs.3,052.600 |
| 25+ | Rs.2,912.500 |
| 50+ | Rs.2,797.620 |
| 100+ | Rs.2,688.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,644.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695ARD-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code4829862
Product RangeTRD695A Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric910mm
Cable Length - Imperial3ft
Product RangeTRD695A Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
910mm
Product Range
TRD695A Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
3ft
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
