Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGPA403-10MCopy
Manufacturer Standard Lead Time5 weeks
Order Code3638402
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.40,463.470 |
| 5+ | Rs.35,405.540 |
| 10+ | Rs.29,336.020 |
| 25+ | Rs.26,301.260 |
| 50+ | Rs.24,278.080 |
| 100+ | Rs.23,370.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.40,463.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGPA403-10MCopy
Manufacturer Standard Lead Time5 weeks
Order Code3638402
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
32.8ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for TRGPA403-10M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.752976
