Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00021-1MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4212560
Product RangeU3A00021 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,699.170 |
| 5+ | Rs.9,249.160 |
| 10+ | Rs.8,799.140 |
| 25+ | Rs.8,282.110 |
| 50+ | Rs.7,912.220 |
| 100+ | Rs.7,561.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,699.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00021-1MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4212560
Product RangeU3A00021 Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00021 Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
U3A00021 Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120202
