Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | U3C00029Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4928029 |
| Your Part Number |
333 In Stock
Need more?
206 Delivery in 4-6 Business Days(UK stock)
127 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.829.530 |
| 10+ | Rs.708.310 |
| 100+ | Rs.606.960 |
| 250+ | Rs.570.200 |
| 500+ | Rs.544.370 |
| 1000+ | Rs.520.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.829.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | U3C00029Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4928029 |
| USB Connector Convert From | USB Type A Receptacle |
| USB Connector Convert To | USB Type A Receptacle |
| USB Standard | USB 3.0 |
| IP Rating | - |
| Product Range | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| USB Connector Convert From | USB Type A Receptacle |
|---|---|
| USB Standard | USB 3.0 |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| USB Connector Convert To | USB Type A Receptacle |
|---|---|
| IP Rating | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
