Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSPBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927848
Your Part Number
568 In Stock
Need more?
51 Delivery in 4-6 Business Days(UK stock)
517 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,491.200 |
| 10+ | Rs.1,389.850 |
| 25+ | Rs.1,283.540 |
| 100+ | Rs.1,232.800 |
| 250+ | Rs.1,182.050 |
| 500+ | Rs.1,156.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,491.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSPBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927848
Panel TypeRack Panel
Rack U Height-
Panel MaterialSteel
Body ColourBlack
For Use WithFilling Unused Rack Space
External Height - Metric82mm
External Width - Metric68.1mm
External Height - Imperial3.23"
External Width - Imperial2.68"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Filling Unused Rack Space
External Width - Metric
68.1mm
External Width - Imperial
2.68"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Colour
Black
External Height - Metric
82mm
External Height - Imperial
3.23"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
