Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWP946PMM-5MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4211320
Product RangeWP946PMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,836.230 |
| 5+ | Rs.7,679.510 |
| 10+ | Rs.7,522.790 |
| 25+ | Rs.7,366.060 |
| 50+ | Rs.7,209.340 |
| 100+ | Rs.7,052.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,836.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWP946PMM-5MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4211320
Product RangeWP946PMM Series
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeWP946PMM Series
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Metric
5m
Product Range
WP946PMM Series
Technical Docs (1)
Alternatives for WP946PMM-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
