Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0016023Copy |
| Order Code | 4923481 |
| Product Range | OLFLEX CLASSIC 100 SY Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.18,049.240 |
| 5+ | Rs.17,689.460 |
| 10+ | Rs.17,327.800 |
| 25+ | Rs.16,966.130 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
Rs.18,049.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0016023Copy |
| Order Code | 4923481 |
| Product Range | OLFLEX CLASSIC 100 SY Series |
| Cable Shielding | Unscreened |
| No. of Cores | 3Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.75mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Transparent |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Bare Copper |
| Jacket Material | PVC |
| External Diameter | 8.5mm |
| Voltage Rating | 500VAC |
| Product Range | OLFLEX CLASSIC 100 SY Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Transparent |
| Conductor Material | Bare Copper |
| External Diameter | 8.5mm |
| Product Range | OLFLEX CLASSIC 100 SY Series |
| No. of Cores | 3Core |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 500VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .108 |
