Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 10088700Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4792884 |
| Product Range | EPIC Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,943.250 |
| 10+ | Rs.2,685.320 |
| 25+ | Rs.2,540.320 |
| 100+ | Rs.2,384.650 |
| 250+ | Rs.2,285.570 |
| 500+ | Rs.2,152.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,943.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 10088700Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4792884 |
| Product Range | EPIC Series |
| Accessory Type | Protective Cover |
| For Use With | Lapp EPIC H-B 16 Series Rectangular Connector Housings |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | EPIC Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Protective Cover |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Lapp EPIC H-B 16 Series Rectangular Connector Housings |
|---|---|
| Product Range | EPIC Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027276 |
