Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1121000CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4792852
Product RangeEPIC MC Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.902.910 |
| 10+ | Rs.806.570 |
| 100+ | Rs.731.620 |
| 250+ | Rs.703.530 |
| 500+ | Rs.670.970 |
| 1000+ | Rs.619.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.902.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1121000CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4792852
Product RangeEPIC MC Series
Product RangeEPIC MC Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithLapp EPIC Series Rectangular Connectors
Wire Size AWG Min12AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Lapp EPIC Series Rectangular Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003557
