Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1121330CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4792982 |
| Product Range | EPIC MC 2.5 Series |
| Your Part Number |
100 In Stock
100 more incoming. You can reserve stock now
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.517.810 |
| 10+ | Rs.493.690 |
| 100+ | Rs.473.870 |
| 250+ | Rs.460.630 |
| 500+ | Rs.451.610 |
| 1000+ | Rs.403.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.517.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1121330CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4792982 |
| Product Range | EPIC MC 2.5 Series |
| Product Range | EPIC MC 2.5 Series |
| Contact Gender | Pin |
| Wire Size AWG Max | 14AWG |
| Contact Termination Type | Crimp |
| Current Rating | - |
| Contact Material | Brass |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC MC 2.5 Series |
|---|---|
| Wire Size AWG Max | 14AWG |
| Current Rating | - |
| Contact Plating | Silver Plated Contacts |
| Contact Gender | Pin |
|---|---|
| Contact Termination Type | Crimp |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001546 |
