Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1121800CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4792989 |
| Product Range | EPIC MC 2.5 Series |
| Your Part Number |
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.607.400 |
| 10+ | Rs.579.110 |
| 100+ | Rs.555.860 |
| 250+ | Rs.540.330 |
| 500+ | Rs.529.740 |
| 1000+ | Rs.473.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.607.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1121800CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4792989 |
| Product Range | EPIC MC 2.5 Series |
| Product Range | EPIC MC 2.5 Series |
| Contact Gender | Socket |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| Current Rating | - |
| Contact Material | Brass |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC MC 2.5 Series |
|---|---|
| Wire Size AWG Max | 20AWG |
| Current Rating | - |
| Contact Plating | Silver Plated Contacts |
| Contact Gender | Socket |
|---|---|
| Contact Termination Type | Crimp |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001461 |
