Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 13162400Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4793032 |
| Product Range | EPIC H-D Series |
| Your Part Number |
100 In Stock
Need more?
100 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.171.990 |
| 10+ | Rs.157.770 |
| 100+ | Rs.147.690 |
| 500+ | Rs.142.870 |
| 1000+ | Rs.139.380 |
| 2500+ | Rs.122.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.171.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 13162400Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4793032 |
| Product Range | EPIC H-D Series |
| Product Range | EPIC H-D Series |
| Contact Gender | Pin |
| Wire Size AWG Max | 14AWG |
| Contact Termination Type | Crimp |
| Current Rating | - |
| Contact Material | Brass |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC H-D Series |
|---|---|
| Wire Size AWG Max | 14AWG |
| Current Rating | - |
| Contact Plating | Silver Plated Contacts |
| Contact Gender | Pin |
|---|---|
| Contact Termination Type | Crimp |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
