Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No19082900Copy
Manufacturer Standard Lead Time9 weeks
Order Code4752997
Product RangeEPIC H-B 16 Series
Your Part Number
6 In Stock
Need more?
4 Delivery in 3-5 Business Days(SG stock)
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,437.870 |
| 5+ | Rs.3,382.180 |
| 10+ | Rs.3,284.320 |
| 25+ | Rs.3,208.640 |
| 50+ | Rs.3,186.630 |
| 100+ | Rs.2,668.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,437.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19082900Copy
Manufacturer Standard Lead Time9 weeks
Order Code4752997
Product RangeEPIC H-B 16 Series
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithLAPP USA EPIC HB Series Heavy Duty Connectors
Product RangeEPIC H-B 16 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
LAPP USA EPIC HB Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
16B
Product Range
EPIC H-B 16 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542
