Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No19446000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4792862
Product RangeEPIC H-A 10 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,681.610 |
| 10+ | Rs.1,598.330 |
| 25+ | Rs.1,544.990 |
| 100+ | Rs.1,493.510 |
| 250+ | Rs.1,449.410 |
| 500+ | Rs.1,386.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,681.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19446000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4792862
Product RangeEPIC H-A 10 Series
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithLAPP USA EPIC HA Series Heavy Duty Connectors
Product RangeEPIC H-A 10 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
LAPP USA EPIC HA Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
10A
Product Range
EPIC H-A 10 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
