Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 381166840Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802784 |
| Product Range | EPIC HBE Series |
| Your Part Number |
3 In Stock
Need more?
3 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,500.890 |
| 10+ | Rs.2,447.350 |
| 25+ | Rs.2,360.140 |
| 100+ | Rs.2,290.620 |
| 250+ | Rs.2,233.080 |
| 500+ | Rs.1,889.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,500.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 381166840Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802784 |
| Product Range | EPIC HBE Series |
| Product Range | EPIC HBE Series |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 24+PE Contacts |
| Rectangular Shell Size | 24B |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Push In Socket |
| Current Rating | 16A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC HBE Series |
|---|---|
| No. of Contacts | 24+PE Contacts |
| Gender | Receptacle |
| Current Rating | 16A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 24B |
| Heavy Duty Contact Type | Push In Socket |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
