Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 381167158Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4752786 |
| Product Range | EPIC Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,581.230 |
| 5+ | Rs.3,441.030 |
| 10+ | Rs.3,252.990 |
| 25+ | Rs.3,129.180 |
| 50+ | Rs.3,051.310 |
| 100+ | Rs.2,982.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,581.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 381167158Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4752786 |
| Product Range | EPIC Series |
| Product Range | EPIC Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1.5kVDC |
| Current Rating | 250A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC Series |
|---|---|
| Voltage Rating | 1.5kVDC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| Current Rating | 250A |
| Contact Termination Type | Crimp |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046078 |
