Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44424005Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802796 |
| Product Range | EPIC MC Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,121.150 |
| 5+ | Rs.4,032.930 |
| 10+ | Rs.3,889.220 |
| 25+ | Rs.3,774.650 |
| 50+ | Rs.3,679.840 |
| 100+ | Rs.3,113.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,121.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44424005Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802796 |
| Product Range | EPIC MC Series |
| Product Range | EPIC MC Series |
| Heavy Duty Connector Type | Module |
| No. of Contacts | 1 Contact |
| Rectangular Shell Size | - |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Plug In Socket |
| Current Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC MC Series |
|---|---|
| No. of Contacts | 1 Contact |
| Gender | Receptacle |
| Current Rating | - |
| Heavy Duty Connector Type | Module |
|---|---|
| Rectangular Shell Size | - |
| Heavy Duty Contact Type | Plug In Socket |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04536 |
