Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44424010Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802798 |
| Product Range | EPIC MC Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,235.580 |
| 5+ | Rs.4,144.900 |
| 10+ | Rs.3,997.200 |
| 25+ | Rs.3,879.460 |
| 50+ | Rs.3,782.010 |
| 100+ | Rs.3,199.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,235.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44424010Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802798 |
| Product Range | EPIC MC Series |
| Product Range | EPIC MC Series |
| Heavy Duty Connector Type | Module |
| No. of Contacts | 2 Contacts |
| Rectangular Shell Size | - |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Plug In Pin |
| Current Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC MC Series |
|---|---|
| No. of Contacts | 2 Contacts |
| Gender | Plug |
| Current Rating | - |
| Heavy Duty Connector Type | Module |
|---|---|
| Rectangular Shell Size | - |
| Heavy Duty Contact Type | Plug In Pin |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014751 |
