Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44424025Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802800 |
| Product Range | EPIC Series |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.112,408.840 |
| 5+ | Rs.109,370.120 |
| 10+ | Rs.106,525.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.112,408.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 44424025Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4802800 |
| Product Range | EPIC Series |
| Crimp Die Applications | Modular MC 6.0 Machined 16mm² Contacts |
| For Use With | Lapp Neko AHPW 400C Crimping Tool |
| Product Range | EPIC Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Crimp Die Applications | Modular MC 6.0 Machined 16mm² Contacts |
|---|---|
| Product Range | EPIC Series |
| For Use With | Lapp Neko AHPW 400C Crimping Tool |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074844 |
