Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44424026
Order Code4793219
Product RangeEPIC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.109,617.120 |
| 5+ | Rs.105,085.530 |
| 10+ | Rs.103,182.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.109,617.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44424026
Order Code4793219
Product RangeEPIC Series
Crimp Die ApplicationsModular MC 6.0 Machined 25mm² Contacts
For Use WithLapp Neko AHPW 400C Crimping Tool
Product RangeEPIC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Crimp Die Applications
Modular MC 6.0 Machined 25mm² Contacts
Product Range
EPIC Series
For Use With
Lapp Neko AHPW 400C Crimping Tool
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844