Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No70250206Copy
Manufacturer Standard Lead Time11 weeks
Order Code4792864
Product RangeEPIC ULTRA H-B 6 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,146.480 |
| 5+ | Rs.6,047.060 |
| 10+ | Rs.5,872.340 |
| 25+ | Rs.5,737.230 |
| 50+ | Rs.5,697.930 |
| 100+ | Rs.4,772.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,146.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No70250206Copy
Manufacturer Standard Lead Time11 weeks
Order Code4792864
Product RangeEPIC ULTRA H-B 6 Series
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Diecast Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithLAPP USA EPIC HA Series Heavy Duty Connectors
Product RangeEPIC ULTRA H-B 6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
LAPP USA EPIC HA Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Diecast Body
Rectangular Shell Size
6B
Product Range
EPIC ULTRA H-B 6 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
