Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 75009625Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4753020 |
| Product Range | EPIC HA Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,164.130 |
| 5+ | Rs.4,080.850 |
| 10+ | Rs.3,997.570 |
| 25+ | Rs.3,914.290 |
| 50+ | Rs.3,831.000 |
| 100+ | Rs.3,747.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,164.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 75009625Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4753020 |
| Product Range | EPIC HA Series |
| Product Range | EPIC HA Series |
| Heavy Duty Connector Type | Hood, Top Entry |
| No. of Contacts | 10+PE Contacts |
| Rectangular Shell Size | 10A |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Screw Pin |
| Current Rating | 16A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EPIC HA Series |
|---|---|
| No. of Contacts | 10+PE Contacts |
| Gender | Plug |
| Current Rating | 16A |
| Heavy Duty Connector Type | Hood, Top Entry |
|---|---|
| Rectangular Shell Size | 10A |
| Heavy Duty Contact Type | Screw Pin |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .172368 |
