Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 79055700Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4793289 |
| Product Range | EPIC HB Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,766.870 |
| 10+ | Rs.2,724.940 |
| 25+ | Rs.2,648.530 |
| 100+ | Rs.2,590.220 |
| 250+ | Rs.2,562.630 |
| 500+ | Rs.2,127.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,766.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 79055700Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4793289 |
| Product Range | EPIC HB Series |
| Heavy Duty Connector Type | Hood, Top Entry |
| Connector Body Material | Aluminum Alloy Body |
| Locking Type | 2 Lever |
| Rectangular Shell Size | 10B |
| For Use With | LAPP EPIC HB Series Rectangular Connector Module or Inserts |
| Product Range | EPIC HB Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Hood, Top Entry |
|---|---|
| Locking Type | 2 Lever |
| For Use With | LAPP EPIC HB Series Rectangular Connector Module or Inserts |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminum Alloy Body |
|---|---|
| Rectangular Shell Size | 10B |
| Product Range | EPIC HB Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15548 |
