Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoBRE.2K.200.NASCopy
Manufacturer Standard Lead Time22 weeks
Order Code5146876
Product RangeBRE Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,061.690 |
| 5+ | Rs.2,947.860 |
| 10+ | Rs.2,871.930 |
| 25+ | Rs.2,816.360 |
| 50+ | Rs.2,760.380 |
| 100+ | Rs.2,703.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,061.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoBRE.2K.200.NASCopy
Manufacturer Standard Lead Time22 weeks
Order Code5146876
Product RangeBRE Series
Accessory TypeBlanking Cap with Lanyard
For Use WithLemo 2K Series Fixed Cable Sockets
Connector Body MaterialBrass, Nickel Plating Body
Product RangeBRE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Blanking Cap with Lanyard
Connector Body Material
Brass, Nickel Plating Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Lemo 2K Series Fixed Cable Sockets
Product Range
BRE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
