Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part NoT-91-SC36..Copy
Manufacturer Standard Lead Time9 weeks
Order Code1382959
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,592.890 |
| 5+ | Rs.7,364.930 |
| 10+ | Rs.7,127.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,592.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoT-91-SC36..Copy
Manufacturer Standard Lead Time9 weeks
Order Code1382959
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
Contact ConfigurationSPDT
Switch Operation(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height25.4mm
External Width68.9mm
External Depth88.9mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
68.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
25.4mm
External Depth
88.9mm
Alternatives for T-91-SC36..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428645
