Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF2154-000Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4745473 |
| Product Range | PolySwitch miniASMDC Series |
| Your Part Number |
2,000 In Stock
Need more?
2,000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.78.880 |
| 25+ | Rs.71.240 |
| 100+ | Rs.65.420 |
| 250+ | Rs.58.350 |
| 500+ | Rs.52.430 |
| 1000+ | Rs.45.560 |
| 2500+ | Rs.39.550 |
| 5000+ | Rs.32.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.78.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | RF2154-000Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4745473 |
| Product Range | PolySwitch miniASMDC Series |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | PolySwitch miniASMDC Series |
| Voltage Rating | 30VDC |
| Holding Current | 300mA |
| Trip Current | 600mA |
| Time to Trip | 0.1s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 600mA |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | PolySwitch miniASMDC Series |
|---|---|
| Holding Current | 300mA |
| Time to Trip | 0.1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000095 |
