Print Page
RSH6S 4S-033/0,5 M
Sensor Cable, M12 Receptacle, Free End, 3P + PE Positions, 500 mm, 19.7 ", RSH6S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSH6S 4S-033/0,5 MCopy
Order Code5130060
Product RangeRSH6S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,375.590 |
| 10+ | Rs.2,257.850 |
| 25+ | Rs.2,165.130 |
| 100+ | Rs.2,076.810 |
| 250+ | Rs.1,983.170 |
| 500+ | Rs.1,926.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,375.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSH6S 4S-033/0,5 MCopy
Order Code5130060
Product RangeRSH6S Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3P + PE Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeRSH6S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3P + PE Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
RSH6S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
