Need more?
| Quantity | Price |
|---|---|
| 10+ | Rs.425.430 |
| 25+ | Rs.393.340 |
| 100+ | Rs.358.050 |
| 250+ | Rs.341.230 |
| 500+ | Rs.331.090 |
| 2500+ | Rs.322.740 |
Product Information
Product Overview
The MAX3083EESD+T is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 14 pin NSOIC package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). MAX3083EESD+T offers higher driver output slew rate limits allowing transmit speeds up to 500Kbps. The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375μA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Intended for full duplex communication
- True fail-safe receiver while maintaining EIA/TIA485 compatibility
- 1nA low current shutdown mode
- Features receiver/driver enable function
- Industrial Control Local Area Networks; Level Translators; RS-422/RS-485 Communications; Transceivers for EMI-Sensitive Applications
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Full Duplex
4.75V
NSOIC
14Pins
±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
Transceiver
1Receivers
1
500Kbps
5.25V
NSOIC
256
Open, Short
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate