Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 784399Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4835659 |
| Your Part Number |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,590.160 |
| 5+ | Rs.11,736.170 |
| 10+ | Rs.11,501.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,590.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 784399Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4835659 |
| Gear Head Type | Spur |
| Reduction Ratio | 18:1 |
| Continuous Torque Max | 0.2N-m |
| Input Speed | 5000rpm |
| Efficiency | 73% |
| Gearhead Length | 23.1mm |
| Output Shaft Material | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Gear Head Type | Spur |
|---|---|
| Continuous Torque Max | 0.2N-m |
| Efficiency | 73% |
| Output Shaft Material | - |
| SVHC | No SVHC (25-Jun-2025) |
| Reduction Ratio | 18:1 |
|---|---|
| Input Speed | 5000rpm |
| Gearhead Length | 23.1mm |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
