Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPM-05-12
Order Code1299036
Product RangePM-05 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPM-05-12
Order Code1299036
Product RangePM-05 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max5.04W
Output Voltage - Output 112VDC
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width50mm
Height19.7mm
Depth62.85mm
Product RangePM-05 Series
Product Overview
The PM-05-12 is a PM-05-series 5W 12V 420mA output switching Power Supply with universal AC input or full load, no-load power consumption <lt/>0.5W and 100% full load burn-in test. Fixed switching frequency at 67KHz and ultra-miniature size, light weight.
- Over load protection
- Over voltage protection
- High reliability
- Cooling by free air convection
- -20 to 70°C Working temperature range
- Class-II Isolation
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
5.04W
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
19.7mm
Product Range
PM-05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
50mm
Depth
62.85mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09