Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120072-0061Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121459
Product RangeMicro-Change 120072 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,961.920 |
| 10+ | Rs.2,828.790 |
| 25+ | Rs.2,708.080 |
| 100+ | Rs.2,555.790 |
| 250+ | Rs.2,457.120 |
| 500+ | Rs.2,381.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,961.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120072-0061Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121459
Product RangeMicro-Change 120072 Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMicro-Change 120072 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Micro-Change 120072 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06565
