Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130006-0159Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121489
Product RangeMini-Change 130006 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,929.030 |
| 5+ | Rs.4,707.480 |
| 10+ | Rs.4,506.600 |
| 25+ | Rs.4,253.170 |
| 50+ | Rs.4,088.970 |
| 100+ | Rs.3,962.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,929.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0159Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121489
Product RangeMini-Change 130006 Series
Connector Type AMini-Change A-Size Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
2 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Mini-Change 130006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
