Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130013-0211Copy
Order Code5121508
Product RangeMini-Change 130013 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,941.560 |
| 10+ | Rs.2,795.180 |
| 25+ | Rs.2,658.290 |
| 100+ | Rs.2,531.550 |
| 250+ | Rs.2,445.650 |
| 500+ | Rs.2,376.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,941.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0211Copy
Order Code5121508
Product RangeMini-Change 130013 Series
Connector Type AMini-Change A-Size Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric910mm
Cable Length - Imperial35.9"
Product RangeMini-Change 130013 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
35.9"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
910mm
Product Range
Mini-Change 130013 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437
