Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130141-0062Copy
Manufacturer Standard Lead Time14 weeks
Order Code5121927
Product RangeSuper-Safeway 130141 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,518.160 |
| 5+ | Rs.4,274.580 |
| 10+ | Rs.4,026.640 |
| 25+ | Rs.3,800.730 |
| 50+ | Rs.3,690.000 |
| 100+ | Rs.3,628.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,518.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130141-0062Copy
Manufacturer Standard Lead Time14 weeks
Order Code5121927
Product RangeSuper-Safeway 130141 Series
Connector TypeNEMA L5-20P
Current Rating20A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSuper-Safeway 130141 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA L5-20P
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Super-Safeway 130141 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19051
