Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130149-0008Copy
Manufacturer Standard Lead Time14 weeks
Order Code5121944
Product RangeSafeway 130149 Series
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,910.910 |
| 5+ | Rs.3,585.320 |
| 10+ | Rs.3,409.030 |
| 25+ | Rs.3,266.490 |
| 50+ | Rs.3,180.000 |
| 100+ | Rs.3,099.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,910.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130149-0008Copy
Manufacturer Standard Lead Time14 weeks
Order Code5121944
Product RangeSafeway 130149 Series
Connector TypeNEMA 5-15P
Current Rating15A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSafeway 130149 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Safeway 130149 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
