Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15135-0402Copy
Order Code4261986
Product RangeCLIK-Mate OTS 15135 Series
Also Known As151350402, 15135-0402
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.816.120 |
| 5+ | Rs.662.740 |
| 10+ | Rs.632.440 |
| 25+ | Rs.537.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.816.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15135-0402Copy
Order Code4261986
Product RangeCLIK-Mate OTS 15135 Series
Also Known As151350402, 15135-0402
Connector to ConnectorCLIK-Mate Plug to CLIK-Mate Plug
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCLIK-Mate OTS 15135 Series
Jacket ColourBeige
Technical Specifications
Connector to Connector
CLIK-Mate Plug to CLIK-Mate Plug
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Jacket Colour
Beige
Connector Pitch
1.5mm
Cable Length - Metric
150mm
Product Range
CLIK-Mate OTS 15135 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
