Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0156Copy
Order Code5121630
Product Range173107 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.643.350 |
| 10+ | Rs.573.070 |
| 100+ | Rs.529.850 |
| 250+ | Rs.486.820 |
| 500+ | Rs.468.460 |
| 1000+ | Rs.449.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.643.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0156Copy
Order Code5121630
Product Range173107 Series
Product Range173107 Series
Insert ArrangementDE-2W2C
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Insert Arrangement
DE-2W2C
No. of Contacts
2Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
