Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0037Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121719
Product RangeNylaKrimp 19067 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.87.810 |
| 100+ | Rs.76.190 |
| 500+ | Rs.69.800 |
| 1000+ | Rs.66.160 |
| 2000+ | Rs.63.870 |
| 3000+ | Rs.62.350 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.878.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0037Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121719
Product RangeNylaKrimp 19067 Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
8AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00327
