Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19075-0024Copy |
| Order Code | 5121758 |
| Product Range | InsulKrimp 19075 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.26.820 |
| 100+ | Rs.23.270 |
| 500+ | Rs.21.320 |
| 1000+ | Rs.20.210 |
| 2000+ | Rs.19.510 |
| 3000+ | Rs.19.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.268.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19075-0024Copy |
| Order Code | 5121758 |
| Product Range | InsulKrimp 19075 Series |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.08mm² |
| Product Range | InsulKrimp 19075 Series |
| Insulator Colour | Blue |
| Insulator Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Wire Size AWG Max | 14AWG |
| Product Range | InsulKrimp 19075 Series |
| Insulator Material | PVC (Polyvinylchloride) |
| Stud Size - Imperial | #10 |
|---|---|
| Conductor Area CSA | 2.08mm² |
| Insulator Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00063 |
