Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19164-0308Copy |
| Order Code | 5147998 |
| Product Range | Perma-Seal 19164 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.234.800 |
| 10+ | Rs.196.930 |
| 100+ | Rs.162.840 |
| 500+ | Rs.147.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.234.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19164-0308Copy |
| Order Code | 5147998 |
| Product Range | Perma-Seal 19164 Series |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.94mm² |
| Product Range | Perma-Seal 19164 Series |
| Insulator Colour | Blue |
| Insulator Material | NiAc |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M6 |
|---|---|
| Wire Size AWG Max | 14AWG |
| Product Range | Perma-Seal 19164 Series |
| Insulator Material | NiAc |
| Stud Size - Imperial | 1/4" |
|---|---|
| Conductor Area CSA | 1.94mm² |
| Insulator Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 13.22 |
