Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201844-0130Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121904 |
| Product Range | MultiCat 201844 Series |
| Your Part Number |
984 In Stock
Need more?
984 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.273.590 |
| 10+ | Rs.243.010 |
| 100+ | Rs.208.620 |
| 250+ | Rs.196.200 |
| 500+ | Rs.186.650 |
| 1000+ | Rs.181.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.273.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201844-0130Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121904 |
| Product Range | MultiCat 201844 Series |
| Product Range | MultiCat 201844 Series |
| Cable Exit Angle | 180° |
| Rectangular Shell Size | - |
| For Use With | Molex MultiCat 201840 Series Plug & 201841 Series Receptacle Housing Connectors |
| Connector Body Material | PEI (Polyetherimide) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MultiCat 201844 Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | PEI (Polyetherimide) Body |
| Cable Exit Angle | 180° |
|---|---|
| For Use With | Molex MultiCat 201840 Series Plug & 201841 Series Receptacle Housing Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00447 |
