Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211624-0001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4004586
Product Range211624 Series
Also Known As2116240001, 211624-0001
Your Part Number
400 In Stock
Need more?
400 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,415.740 |
| 10+ | Rs.1,080.560 |
| 100+ | Rs.933.530 |
| 250+ | Rs.897.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,415.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211624-0001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4004586
Product Range211624 Series
Also Known As2116240001, 211624-0001
Antenna TypeGPS L1 / L5 / Glonass
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingAdhesive, SMD
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range211624 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS L1 / L5 / Glonass
Frequency Max
1.607GHz
VSWR
-
Input Impedance
50ohm
Product Range
211624 Series
Frequency Min
1.597GHz
Antenna Mounting
Adhesive, SMD
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013564
