Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221591-0061Copy
Manufacturer Standard Lead Time19 weeks
Order Code4840961
Product RangeMicro-Fit+ 221591 Series
Also Known As2215910061, 221591-0061
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.261.610 |
| 10+ | Rs.239.320 |
| 100+ | Rs.159.850 |
| 250+ | Rs.157.910 |
| 500+ | Rs.155.100 |
| 1000+ | Rs.152.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.261.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221591-0061Copy
Manufacturer Standard Lead Time19 weeks
Order Code4840961
Product RangeMicro-Fit+ 221591 Series
Also Known As2215910061, 221591-0061
Product RangeMicro-Fit+ 221591 Series
No. of Contacts12Contacts
GenderHeader
Pitch Spacing3mm
Contact Termination TypeThrough Hole
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 221591 Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
12Contacts
Pitch Spacing
3mm
No. of Rows
3 Row
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
