Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228371-1162Copy
Manufacturer Standard Lead Time27 weeks
Order Code4751866
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Also Known As2283711162, 228371-1162
Your Part Number
166 In Stock
Need more?
166 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,538.120 |
| 10+ | Rs.1,318.130 |
| 25+ | Rs.1,240.610 |
| 100+ | Rs.1,132.070 |
| 250+ | Rs.1,096.950 |
| 500+ | Rs.1,061.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,538.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228371-1162Copy
Manufacturer Standard Lead Time27 weeks
Order Code4751866
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Also Known As2283711162, 228371-1162
Connector to ConnectorMicro-Fit+ Receptacle to Micro-Fit+ Receptacle
No. of Positions16Ways
Connector Pitch3mm
No. of Rows3 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit+ PCIe OTS 228371 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Fit+ Receptacle to Micro-Fit+ Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit+ PCIe OTS 228371 Series
Jacket Colour
Black
No. of Positions
16Ways
No. of Rows
3 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058687
