Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228966-1121Copy
Manufacturer Standard Lead Time29 weeks
Order Code4777126
Product RangeHyperQube OTS 228966 Series
Also Known As2289661121, 228966-1121
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,473.950 |
| 5+ | Rs.5,109.450 |
| 10+ | Rs.4,744.940 |
| 25+ | Rs.4,574.820 |
| 50+ | Rs.4,439.520 |
| 100+ | Rs.4,304.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,473.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228966-1121Copy
Manufacturer Standard Lead Time29 weeks
Order Code4777126
Product RangeHyperQube OTS 228966 Series
Also Known As2289661121, 228966-1121
Connector to ConnectorHyperQube Plug to Free End
No. of Positions1Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeHyperQube OTS 228966 Series
Wire Gauge2AWG
Jacket ColourNatural
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HyperQube Plug to Free End
Connector Pitch
-
Cable Length - Metric
1m
Product Range
HyperQube OTS 228966 Series
Jacket Colour
Natural
No. of Positions
1Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
2AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39676
