Print Page
2319644022
Cable Assembly, Micro-Lock Plus 1.5 Receptacle to Micro-Lock Plus 1.5 Receptacle, 2 Ways, 1.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319644022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5127108 |
| Product Range | 231964 Series |
| Your Part Number |
170 In Stock
Need more?
170 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.210.200 |
| 10+ | Rs.189.540 |
| 100+ | Rs.173.830 |
| 250+ | Rs.165.130 |
| 500+ | Rs.160.730 |
| 1000+ | Rs.156.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.210.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2319644022Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5127108 |
| Product Range | 231964 Series |
| Connector to Connector | Micro-Lock Plus 1.5 Receptacle to Micro-Lock Plus 1.5 Receptacle |
| No. of Positions | 2Ways |
| Connector Pitch | 1.5mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 450mm |
| Cable Length - Imperial | 17.71" |
| Product Range | 231964 Series |
| Wire Gauge | 24AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Micro-Lock Plus 1.5 Receptacle to Micro-Lock Plus 1.5 Receptacle |
|---|---|
| Connector Pitch | 1.5mm |
| Cable Length - Metric | 450mm |
| Product Range | 231964 Series |
| Jacket Colour | Black |
| No. of Positions | 2Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 17.71" |
| Wire Gauge | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003362 |
