Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39531-2004Copy
Order Code5147845
Product RangeEurostyle 39531 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.520.720 |
| 10+ | Rs.437.410 |
| 100+ | Rs.376.810 |
| 250+ | Rs.359.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.520.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39531-2004Copy
Order Code5147845
Product RangeEurostyle 39531 Series
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationPanel Mount Right Angle
Product RangeEurostyle 39531 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
No. of Positions
4Ways
Rated Voltage
300V
Product Range
Eurostyle 39531 Series
Pitch Spacing
5.08mm
Rated Current
10A
Block Orientation
Panel Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
