Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46999-0719Copy
Order Code5148351
Product RangeStandard .062" 2004 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.51.130 |
| 100+ | Rs.40.520 |
| 500+ | Rs.36.730 |
| 1000+ | Rs.33.890 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.511.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0719Copy
Order Code5148351
Product RangeStandard .062" 2004 Series
Product RangeStandard .062" 2004 Series
No. of Positions4Ways
Pitch Spacing3.68mm
For Use WithMolex Standard .062" Male & Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 2004 Series
No. of Positions
4Ways
For Use With
Molex Standard .062" Male & Female Crimp Terminals
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25
